Terminal Block Connector 2 Position Feed Through Blue 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 14-26 AWG
REB-B2A-BU
REB-B2A-BU

REB-B2A-BU

DigiKey Part Number
2057-REB-B2A-BU-ND
Manufacturer
Manufacturer Product Number
REB-B2A-BU
Description
TERM BLK FEED THRU 14-26AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
Adam Tech
Current - UL
15 A
Series
Voltage - UL
300V
Packaging
Box
Wire Gauge or Range - AWG
14-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-1.5mm²
Type
Feed Through
Color
Blue
Number of Positions
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
3.5mm
Stripping Length
8mm ~ 10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.44000¥8.44
10¥6.18600¥61.86
25¥5.38560¥134.64
50¥4.85440¥242.72
100¥4.39800¥439.80
250¥3.90376¥975.94
500¥3.60704¥1,803.52
1,000¥3.36771¥3,367.71
5,000¥2.98687¥14,934.35
Manufacturers Standard Package