



REB-B2A-GY | |
|---|---|
DigiKey Part Number | 2057-REB-B2A-GY-ND |
Manufacturer | |
Manufacturer Product Number | REB-B2A-GY |
Description | TERM BLK FEED THRU 14-26AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 14-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Adam Tech | Current - UL 15 A |
Series | Voltage - UL 300V |
Packaging Box | Wire Gauge or Range - AWG 14-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Feed Through | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 3.5mm | Stripping Length 8mm ~ 10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥6.18600 | ¥61.86 |
| 25 | ¥5.38560 | ¥134.64 |
| 50 | ¥4.85440 | ¥242.72 |
| 100 | ¥4.39800 | ¥439.80 |
| 250 | ¥3.90376 | ¥975.94 |
| 500 | ¥3.60704 | ¥1,803.52 |
| 1,000 | ¥3.36771 | ¥3,367.71 |
| 5,000 | ¥2.98687 | ¥14,934.35 |










