Terminal Block Connector 2 Position Feed Through Green, Yellow 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Green, Yellow 14-26 AWG
REB-A2A-YG
REB-A2A-YG

REB-A2A-YG

DigiKey Part Number
2057-REB-A2A-YG-ND
Manufacturer
Manufacturer Product Number
REB-A2A-YG
Description
TERM BLK GND 14-26AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Green, Yellow 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
Adam Tech
Current - UL
15 A
Series
Voltage - UL
300V
Packaging
Box
Wire Gauge or Range - AWG
14-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-1.5mm²
Type
Feed Through
Color
Green, Yellow
Number of Positions
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
4.2mm
Stripping Length
8mm ~ 10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 444
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.78000¥17.78
10¥12.77700¥127.77
25¥11.13480¥278.37
60¥9.83167¥589.90
120¥8.98533¥1,078.24
300¥8.09633¥2,428.90
540¥7.64607¥4,128.88
1,020¥7.24800¥7,392.96
5,040¥6.56429¥33,084.02
Manufacturers Standard Package