Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | - | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole, Solder Cup | |
Maximum Working Height | 0.217" (5.51mm) | |
Recommended Working Height | 0.177" (4.50mm) | |
Minimum Working Height | 0.161" (4.10mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) (TH) | |
Operating Force - Initial | 70gf | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.039" (1.00mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.18300 | ¥121.83 |
25 | ¥11.66720 | ¥291.68 |
50 | ¥11.40780 | ¥570.39 |
100 | ¥10.88970 | ¥1,088.97 |
300 | ¥9.85230 | ¥2,955.69 |
500 | ¥9.07462 | ¥4,537.31 |
1,000 | ¥7.77819 | ¥7,778.19 |
2,500 | ¥7.25966 | ¥18,149.15 |