Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole, Solder Cup | |
Maximum Working Height | 0.315" (8.00mm) | |
Recommended Working Height | 0.276" (7.00mm) | |
Minimum Working Height | 0.260" (6.60mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) (TH) | |
Operating Force - Initial | 70gf | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.039" (1.00mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥15.17800 | ¥151.78 |
25 | ¥14.52960 | ¥363.24 |
50 | ¥14.20780 | ¥710.39 |
100 | ¥13.56220 | ¥1,356.22 |
300 | ¥12.27037 | ¥3,681.11 |
500 | ¥11.30162 | ¥5,650.81 |
1,000 | ¥9.68711 | ¥9,687.11 |
2,500 | ¥9.04129 | ¥22,603.22 |