5059
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5059

DigiKey Part Number
1528-5059-ND
Manufacturer
Manufacturer Product Number
5059
Description
FULL SIZE PANEL MOUNT KEYBOARD W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black USB 100 Key Keyboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Keyboard
Number of Keys
100
Interface
USB
Features
Trackpad
Color
Black
Size / Dimension
15.700" L x 5.300" W x 0.700" H (398.78mm x 134.62mm x 17.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥619.71000¥619.71
Manufacturers Standard Package