Black USB (Wireless) 82 Key Keyboard (Wireless)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16300

DigiKey Part Number
1568-16300-ND
Manufacturer
Manufacturer Product Number
16300
Description
BLACK USB KEYBOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black USB (Wireless) 82 Key Keyboard (Wireless)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Keys
82
Manufacturer
SparkFun Electronics
Interface
USB (Wireless)
Series
Features
Touchpad
Packaging
Bulk
Color
Black
Part Status
Active
Size / Dimension
13.949" L x 5.508" W x 0.925" H (354.30mm x 139.90mm x 23.50mm)
Type
Keyboard (Wireless)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥614.05000¥614.05
Manufacturers Standard Package