
2212-352323 | |
|---|---|
DigiKey Part Number | MGR1632-ND |
Manufacturer | |
Manufacturer Product Number | 2212-352323 |
Description | SILVER WITH BLK KEYS USB KEYBRD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Silver with Black Keys USB 63 Key Keyboard |
Datasheet | Datasheet |
Category | Number of Keys 63 |
Manufacturer Storm Interface | Interface USB |
Series | Features Trackball, Anti-Vandal, Sealed, IP65 |
Packaging Box | Color Silver with Black Keys |
Part Status Active | Size / Dimension 15.120" L x 5.590" W x 1.570" H (384.00mm x 142.00mm x 40.00mm) |
Type Keyboard | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,488.38000 | ¥4,488.38 |
| 5 | ¥4,284.58600 | ¥21,422.93 |
| 10 | ¥4,199.63600 | ¥41,996.36 |






