Silver USB 61 Key Keyboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2210-352323

DigiKey Part Number
MGR1702-ND
Manufacturer
Manufacturer Product Number
2210-352323
Description
SILVER USB KEYBOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Silver USB 61 Key Keyboard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Keys
61
Manufacturer
Storm Interface
Interface
USB
Series
Features
Trackball, Anti-Vandal, Sealed, IP65
Packaging
Bulk
Color
Silver
Part Status
Active
Size / Dimension
11.400" L x 4.700" W x 1.500" H (289.50mm x 118.50mm x 38.50mm)
Type
Keyboard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,375.57000¥4,375.57
10¥3,953.26500¥39,532.65
Manufacturers Standard Package