
CP30233MB | |
|---|---|
DigiKey Part Number | 4654-CP30233MB-ND |
Manufacturer | |
Manufacturer Product Number | CP30233MB |
Description | FT BLACK METAL DISPLAYPORT F-F C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Receptacle To DisplayPort Receptacle Panel Mount, Feed Through |
Datasheet | Datasheet |
EDA/CAD Models | CP30233MB Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) DisplayPort Receptacle |
Series | Convert To (Adapter End) DisplayPort Receptacle |
Packaging Tray | Mounting Type Panel Mount, Feed Through |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥173.00000 | ¥173.00 |
| 10 | ¥147.01100 | ¥1,470.11 |
| 25 | ¥137.80360 | ¥3,445.09 |
| 50 | ¥131.22760 | ¥6,561.38 |
| 100 | ¥124.96740 | ¥12,496.74 |
| 250 | ¥117.15020 | ¥29,287.55 |
| 500 | ¥111.56582 | ¥55,782.91 |








