Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
CP30222SMB
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

CP30222SMB

DigiKey Part Number
4654-CP30222SMB-ND
Manufacturer
Manufacturer Product Number
CP30222SMB
Description
FT BLACK METAL CAT6 SHIELD CSK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
Datasheet
 Datasheet
EDA/CAD Models
CP30222SMB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Flange (2 Hole)
Manufacturer
CLIFF Electronic Components Ltd
Mounting Feature
Flange
Series
Ratings
Cat6
Packaging
Tray
Shielding
Shielded
Part Status
Active
Contact Finish
Gold
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Contact Material
Phosphor Bronze
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Type
Coupler
Operating Temperature
-10°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.97000¥123.97
10¥105.36800¥1,053.68
25¥98.76680¥2,469.17
50¥94.05140¥4,702.57
100¥89.56320¥8,956.32
250¥83.96000¥20,990.00
500¥79.95680¥39,978.40
1,000¥76.14583¥76,145.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.