


CP30222SM | |
|---|---|
DigiKey Part Number | 4654-CP30222SM-ND |
Manufacturer | |
Manufacturer Product Number | CP30222SM |
Description | FT METAL CAT6 RJ45 SHIELD CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30222SM Models |
Category | Convert To (Adapter End) Jack, 8p8c (RJ45) |
Manufacturer CLIFF Electronic Components Ltd | Type Coupler |
Series | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Box | Mounting Feature Flange |
Part Status Active | Ratings Cat6 |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shielding Shielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.46000 | ¥125.46 |
| 10 | ¥106.60900 | ¥1,066.09 |
| 25 | ¥99.93120 | ¥2,498.28 |
| 50 | ¥95.15960 | ¥4,757.98 |
| 100 | ¥90.61850 | ¥9,061.85 |
| 250 | ¥84.94940 | ¥21,237.35 |
| 500 | ¥80.89892 | ¥40,449.46 |
| 1,000 | ¥77.04312 | ¥77,043.12 |




