



D89110-0031HK | |
|---|---|
DigiKey Part Number | 3M156031-ND |
Manufacturer | |
Manufacturer Product Number | D89110-0031HK |
Description | CONN RCPT 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D89110-0031HK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥10.12200 | ¥101.22 |
| 25 | ¥9.48360 | ¥237.09 |
| 50 | ¥9.03020 | ¥451.51 |
| 100 | ¥8.59940 | ¥859.94 |
| 250 | ¥8.06008 | ¥2,015.02 |
| 500 | ¥7.67522 | ¥3,837.61 |
| 1,000 | ¥7.30888 | ¥7,308.88 |
| 3,000 | ¥6.76392 | ¥20,291.76 |




















