3505-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3505-17

DigiKey Part Number
MDLKS2-ND
Manufacturer
Manufacturer Product Number
3505-17
Description
LOCK EJECTOR HOOKS - LONG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Ejector Latch, Long For 4600 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Ejector Latch, Long
Number of Positions
-
For Use With/Related Products
4600 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,357
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.05000¥6.05
10¥5.12100¥51.21
25¥4.80160¥120.04
50¥4.57020¥228.51
100¥4.35280¥435.28
250¥4.07952¥1,019.88
500¥3.88452¥1,942.26
1,000¥3.69897¥3,698.97
2,500¥3.46733¥8,668.33
Manufacturers Standard Package