Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 50 | |
For Use With/Related Products | 4600 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.70000 | ¥51.70 |
10 | ¥46.75600 | ¥467.56 |
25 | ¥44.17480 | ¥1,104.37 |
50 | ¥43.09540 | ¥2,154.77 |
100 | ¥40.94160 | ¥4,094.16 |
250 | ¥36.63152 | ¥9,157.88 |
500 | ¥34.47686 | ¥17,238.43 |
1,000 | ¥30.16722 | ¥30,167.22 |
2,500 | ¥28.65888 | ¥71,647.20 |