4650-6301 | ||
---|---|---|
DigiKey Part Number | 3M162687-ND | |
Manufacturer | ||
Manufacturer Product Number | 4650-6301 | |
Description | CONN PLUG 50P IDC 26-28AWG GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks, Long | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.69000 | ¥130.69 |
10 | ¥113.25600 | ¥1,132.56 |
25 | ¥107.34200 | ¥2,683.55 |
50 | ¥105.78560 | ¥5,289.28 |
100 | ¥93.34110 | ¥9,334.11 |
250 | ¥87.11824 | ¥21,779.56 |
500 | ¥85.25128 | ¥42,625.64 |
1,000 | ¥80.89540 | ¥80,895.40 |