



3425-6600 | |
|---|---|
DigiKey Part Number | MKC50K-ND |
Manufacturer | |
Manufacturer Product Number | 3425-6600 |
Description | CONN RCPT 50P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 3425-6600 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.73000 | ¥89.73 |
| 10 | ¥76.21600 | ¥762.16 |
| 25 | ¥71.44280 | ¥1,786.07 |
| 50 | ¥68.03220 | ¥3,401.61 |
| 180 | ¥62.15361 | ¥11,187.65 |
| 360 | ¥59.18906 | ¥21,308.06 |
| 540 | ¥57.52135 | ¥31,061.53 |
| 1,080 | ¥54.77916 | ¥59,161.49 |
































