


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥302.87000 | ¥302.87 |
| 10 | ¥233.94700 | ¥2,339.47 |
| 25 | ¥212.04280 | ¥5,301.07 |
| 50 | ¥197.25260 | ¥9,862.63 |
| 100 | ¥183.85390 | ¥18,385.39 |
| 250 | ¥168.06928 | ¥42,017.32 |
| 500 | ¥157.44584 | ¥78,722.92 |




