


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥344.95000 | ¥344.95 |
| 10 | ¥266.67800 | ¥2,666.78 |
| 25 | ¥241.81640 | ¥6,045.41 |
| 50 | ¥225.02980 | ¥11,251.49 |
| 100 | ¥209.82430 | ¥20,982.43 |
| 250 | ¥191.91500 | ¥47,978.75 |




