Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.09000 | ¥238.09 |
10 | ¥208.51400 | ¥2,085.14 |
25 | ¥199.50640 | ¥4,987.66 |
50 | ¥193.07000 | ¥9,653.50 |
100 | ¥186.63510 | ¥18,663.51 |
250 | ¥176.33796 | ¥44,084.49 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/372/50-pos-Gray%2C-Ribbon_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/372/50-pos-Multiple%2C-Ribbon_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/372/50-pos-Multiple%2C-Ribbon_tmb%2864x64%29.jpg)