Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.60000 | ¥303.60 |
10 | ¥265.81900 | ¥2,658.19 |
25 | ¥254.33520 | ¥6,358.38 |
50 | ¥246.13040 | ¥12,306.52 |
100 | ¥237.92550 | ¥23,792.55 |
250 | ¥224.79888 | ¥56,199.72 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/372/50-pos-Gray%2C-Ribbon_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/372/50-pos-Multiple%2C-Ribbon_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/372/50-pos-Multiple%2C-Ribbon_tmb%2864x64%29.jpg)