


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥362.32000 | ¥362.32 |
| 10 | ¥280.19700 | ¥2,801.97 |
| 25 | ¥254.11400 | ¥6,352.85 |
| 50 | ¥236.50560 | ¥11,825.28 |
| 100 | ¥220.55870 | ¥22,055.87 |
| 250 | ¥201.77424 | ¥50,443.56 |




