
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Accessory Type | Strain Relief | |
For Use With/Related Products | D-Sub Plug Connectors 8200 and 8300 Series | |
Features | - | |
Number of Positions | 25 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.93000 | ¥11.93 |
| 10 | ¥10.12800 | ¥101.28 |
| 25 | ¥9.49120 | ¥237.28 |
| 50 | ¥9.03700 | ¥451.85 |
| 100 | ¥8.60470 | ¥860.47 |











