
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Discontinued at DigiKey | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Plug, Male Pins | Features Feed Through, Grounding Indents |
Number of Positions | Color Gray |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658608-2 | TE Connectivity AMP Connectors | 216 | AML25B-ND | ¥102.38000 | Similar |
| 1658613-2 | TE Connectivity AMP Connectors | 459 | AMR25B-ND | ¥59.63000 | Similar |
| 1658615-2 | TE Connectivity AMP Connectors | 173 | AMS25B-ND | ¥96.92000 | Similar |
| L117DBFRAA25P | Amphenol CS (Commercial Products) | 0 | L117DBFRAA25P-ND | ¥32.69155 | Similar |
| L117DBFRB25P | Amphenol CS (Commercial Products) | 0 | L117DBFRB25P-ND | ¥28.92809 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.35000 | ¥85.35 |
| 10 | ¥72.54400 | ¥725.44 |
| 25 | ¥67.99920 | ¥1,699.98 |




