



1658613-2 | |
|---|---|
DigiKey Part Number | AMR25B-ND |
Manufacturer | |
Manufacturer Product Number | 1658613-2 |
Description | CONN D-SUB PLUG 25POS IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1658613-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.25A | |
Backset Spacing | - | |
Features | Feed Through, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.00000 | ¥76.00 |
| 10 | ¥64.56800 | ¥645.68 |
| 40 | ¥58.54350 | ¥2,341.74 |
| 80 | ¥55.74850 | ¥4,459.88 |
| 120 | ¥54.17667 | ¥6,501.20 |
| 280 | ¥51.03436 | ¥14,289.62 |
| 520 | ¥48.85515 | ¥25,404.68 |
| 1,000 | ¥46.75558 | ¥46,755.58 |





























