1658615-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1658615-2
1658615-2
1658615-2

1658615-2

DigiKey Part Number
AMS25B-ND
Manufacturer
Manufacturer Product Number
1658615-2
Description
CONN D-SUB PLUG 25POS IDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1658615-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.25A
Backset Spacing
-
Features
Feed Through
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
26-28 AWG, Stranded or Solid
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.18000¥84.18
10¥71.51400¥715.14
40¥64.84700¥2,593.88
80¥61.75013¥4,940.01
120¥60.00933¥7,201.12
280¥56.52882¥15,828.07
520¥54.11531¥28,139.96
1,000¥52.28777¥52,287.77
Manufacturers Standard Package