8225-7003 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M
In Stock: 90
Unit Price: ¥102.13000
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: ¥76.34310

Similar


TE Connectivity AMP Connectors
In Stock: 435
Unit Price: ¥86.50000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,448
Unit Price: ¥76.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 262
Unit Price: ¥84.18000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 39
Unit Price: ¥28.36000
Datasheet
8225-7003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8225-7003

DigiKey Part Number
8225-7003-ND
Manufacturer
Manufacturer Product Number
8225-7003
Description
CONN D-SUB PLG 25POS PNL MNT IDC
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Gray
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes