M7SXK-2506R | ||
---|---|---|
DigiKey Part Number | M7SXK-2506R-ND | |
Manufacturer | ||
Manufacturer Product Number | M7SXK-2506R | |
Description | D-SUB CABLE - MFM25K/MC26M/X | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.69000 | ¥174.69 |
10 | ¥152.99800 | ¥1,529.98 |
25 | ¥146.38920 | ¥3,659.73 |
50 | ¥141.66700 | ¥7,083.35 |
100 | ¥136.94420 | ¥13,694.42 |
250 | ¥129.38884 | ¥32,347.21 |
500 | ¥125.61106 | ¥62,805.53 |