



4634-6000 | |
|---|---|
DigiKey Part Number | MPL34K-ND |
Manufacturer | |
Manufacturer Product Number | 4634-6000 |
Description | CONN PLUG 34P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4634-6000 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-111446-2 | TE Connectivity AMP Connectors | 486 | APK34B-ND | ¥106.85000 | Similar |
| 5111448-5 | TE Connectivity AMP Connectors | 355 | A115278-ND | ¥92.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.34000 | ¥107.34 |
| 10 | ¥91.25900 | ¥912.59 |
| 25 | ¥85.53840 | ¥2,138.46 |
| 50 | ¥81.45620 | ¥4,072.81 |
| 100 | ¥77.56840 | ¥7,756.84 |
| 300 | ¥71.78687 | ¥21,536.06 |
| 600 | ¥68.36365 | ¥41,018.19 |
| 1,200 | ¥65.10527 | ¥78,126.32 |




































