
3414-7034 | |
|---|---|
DigiKey Part Number | 3M158957-ND |
Manufacturer | |
Manufacturer Product Number | 3414-7034 |
Description | CONN RCPT 34P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3414-7034 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-215911-4 | TE Connectivity AMP Connectors | 3,857 | 3-215911-4-ND | ¥18.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.54000 | ¥70.54 |
| 10 | ¥59.92400 | ¥599.24 |
| 25 | ¥56.17000 | ¥1,404.25 |
| 50 | ¥53.48860 | ¥2,674.43 |
| 100 | ¥50.93490 | ¥5,093.49 |
| 300 | ¥47.13703 | ¥14,141.11 |
| 600 | ¥44.88872 | ¥26,933.23 |
| 1,200 | ¥42.74885 | ¥51,298.62 |

















