



4634-6300 | |
|---|---|
DigiKey Part Number | 3M157359-ND |
Manufacturer | |
Manufacturer Product Number | 4634-6300 |
Description | CONN PLUG 34P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4634-6300 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4634-6000 | 3M | 277 | MPL34K-ND | ¥107.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.77000 | ¥116.77 |
| 10 | ¥99.19900 | ¥991.99 |
| 25 | ¥92.98800 | ¥2,324.70 |
| 50 | ¥88.54860 | ¥4,427.43 |
| 100 | ¥84.32250 | ¥8,432.25 |
| 280 | ¥78.41789 | ¥21,957.01 |
| 560 | ¥74.67925 | ¥41,820.38 |
| 1,120 | ¥71.11975 | ¥79,654.12 |
















