



3414-6000 | |
|---|---|
DigiKey Part Number | MSC34K-ND |
Manufacturer | |
Manufacturer Product Number | 3414-6000 |
Description | CONN RCPT 34P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3414-6000 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.27000 | ¥63.27 |
| 10 | ¥53.75500 | ¥537.55 |
| 25 | ¥50.38400 | ¥1,259.60 |
| 50 | ¥47.97920 | ¥2,398.96 |
| 100 | ¥45.68840 | ¥4,568.84 |
| 300 | ¥42.28173 | ¥12,684.52 |
| 600 | ¥40.26510 | ¥24,159.06 |
| 1,200 | ¥38.34522 | ¥46,014.26 |


























