


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥192.04000 | ¥192.04 |
| 10 | ¥147.94600 | ¥1,479.46 |
| 25 | ¥133.90240 | ¥3,347.56 |
| 50 | ¥124.41240 | ¥6,220.62 |
| 100 | ¥115.81040 | ¥11,581.04 |
| 250 | ¥105.67008 | ¥26,417.52 |
| 500 | ¥98.84228 | ¥49,421.14 |




