


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥375.93000 | ¥375.93 |
| 10 | ¥290.77100 | ¥2,907.71 |
| 25 | ¥263.72920 | ¥6,593.23 |
| 50 | ¥245.48340 | ¥12,274.17 |
| 100 | ¥228.95380 | ¥22,895.38 |
| 250 | ¥209.48800 | ¥52,372.00 |




