


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥243.25000 | ¥243.25 |
| 10 | ¥187.66100 | ¥1,876.61 |
| 25 | ¥169.97160 | ¥4,249.29 |
| 50 | ¥158.02500 | ¥7,901.25 |
| 100 | ¥147.19730 | ¥14,719.73 |
| 250 | ¥134.43844 | ¥33,609.61 |
| 500 | ¥125.84820 | ¥62,924.10 |




