


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥230.89000 | ¥230.89 |
| 10 | ¥178.07200 | ¥1,780.72 |
| 25 | ¥161.26240 | ¥4,031.56 |
| 50 | ¥149.90460 | ¥7,495.23 |
| 100 | ¥139.61250 | ¥13,961.25 |
| 250 | ¥127.48316 | ¥31,870.79 |
| 500 | ¥119.31798 | ¥59,658.99 |




