


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥235.64000 | ¥235.64 |
| 10 | ¥181.74300 | ¥1,817.43 |
| 25 | ¥164.59640 | ¥4,114.91 |
| 50 | ¥153.01300 | ¥7,650.65 |
| 100 | ¥142.51680 | ¥14,251.68 |
| 250 | ¥130.14536 | ¥32,536.34 |
| 500 | ¥121.81780 | ¥60,908.90 |




