#6 Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2246

DigiKey Part Number
36-2246-ND
Manufacturer
Manufacturer Product Number
2246
Description
WASHER FLAT RETAINING #6 NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#6 Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
#6
Manufacturer
Keystone Electronics
Diameter - Inside
0.128" (3.25mm)
Packaging
Bulk
Diameter - Outside
0.328" (8.30mm)
Part Status
Active
Thickness
0.032" (0.81mm)
Type
Flat, Retaining
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,464
Factory Stock: 10,500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.96000¥0.96
10¥0.66500¥6.65
25¥0.59360¥14.84
100¥0.50010¥50.01
500¥0.41280¥206.40
1,000¥0.38543¥385.43
Manufacturers Standard Package