16FWRT006032 | ||
---|---|---|
DigiKey Part Number | RPC6341-ND | |
Manufacturer | ||
Manufacturer Product Number | 16FWRT006032 | |
Description | WASHER FLAT RETAINING #6 NYLON | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #6 Flat, Retaining Washer 0.031" (0.80mm) Thick Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.128" (3.25mm) | |
Diameter - Outside | 0.328" (8.33mm) | |
Thickness | 0.031" (0.80mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.50000 | ¥5.00 |
100 | ¥0.37090 | ¥37.09 |
1,000 | ¥0.26872 | ¥268.72 |
5,000 | ¥0.23033 | ¥1,151.65 |
10,000 | ¥0.22393 | ¥2,239.30 |