


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥379.69000 | ¥379.69 |
| 10 | ¥293.65300 | ¥2,936.53 |
| 25 | ¥266.35440 | ¥6,658.86 |
| 50 | ¥247.93300 | ¥12,396.65 |
| 100 | ¥231.24490 | ¥23,124.49 |
| 250 | ¥211.59264 | ¥52,898.16 |


