



4664-6000 | |
|---|---|
DigiKey Part Number | MPL64K-ND |
Manufacturer | |
Manufacturer Product Number | 4664-6000 |
Description | CONN PLUG 64P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4664-6000 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 64 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.13000 | ¥157.13 |
| 10 | ¥133.51900 | ¥1,335.19 |
| 25 | ¥125.15480 | ¥3,128.87 |
| 50 | ¥119.18220 | ¥5,959.11 |
| 100 | ¥113.49660 | ¥11,349.66 |
| 300 | ¥105.03833 | ¥31,511.50 |
| 500 | ¥101.32416 | ¥50,662.08 |


















