64 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3WWK-6436R

DigiKey Part Number
M3WWK-6436R-ND
Manufacturer
Manufacturer Product Number
M3WWK-6436R
Description
IDC CABLE - MPL64K/MC64M/MPL64K
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Flange, Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
64
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥511.92000¥511.92
10¥396.72700¥3,967.27
25¥360.21600¥9,005.40
50¥335.58500¥16,779.25
100¥313.28160¥31,328.16
250¥287.02648¥71,756.62
Manufacturers Standard Package
Alternate Color
IDC CABLE - MPL64K/MC64G/MPL64K
In-Stock: 0
Unit Price: ¥455.25000
Alternate Length
IDC CABLE - MPL64K/MC64M/MPL64K
In-Stock: 0
Unit Price: ¥410.49000
IDC CABLE - MPL64K/MC64M/MPL64K
In-Stock: 0
Unit Price: ¥451.31000
Assembly Component