


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥410.49000 | ¥410.49 |
| 10 | ¥317.65600 | ¥3,176.56 |
| 25 | ¥288.20280 | ¥7,205.07 |
| 50 | ¥268.32580 | ¥13,416.29 |
| 100 | ¥250.32430 | ¥25,032.43 |
| 250 | ¥229.12876 | ¥57,282.19 |




