
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 64 | |
For Use With/Related Products | 4600 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.80000 | ¥56.80 |
| 10 | ¥48.22400 | ¥482.24 |
| 25 | ¥45.20520 | ¥1,130.13 |
| 50 | ¥43.04720 | ¥2,152.36 |
| 100 | ¥40.99070 | ¥4,099.07 |
| 300 | ¥37.93373 | ¥11,380.12 |
| 500 | ¥36.59170 | ¥18,295.85 |
| 1,000 | ¥34.84667 | ¥34,846.67 |
| 2,500 | ¥32.66768 | ¥81,669.20 |










