IPN95R3K7P7ATMA1

DigiKey Part Number
IPN95R3K7P7ATMA1TR-ND - Tape & Reel (TR)
IPN95R3K7P7ATMA1CT-ND - Cut Tape (CT)
IPN95R3K7P7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPN95R3K7P7ATMA1
Description
MOSFET N-CH 950V 2A SOT223
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 950 V 2A (Tc) 6W (Tc) Surface Mount PG-SOT223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
950 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.7Ohm @ 800mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 40µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
196 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.47000¥7.47
10¥6.50200¥65.02
100¥4.50230¥450.23
500¥3.76160¥1,880.80
1,000¥3.20136¥3,201.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.85121¥8,553.63
6,000¥2.70116¥16,206.96
9,000¥2.50107¥22,509.63
30,000¥2.47630¥74,289.00
Manufacturers Standard Package