
PJC7401_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJC7401_R1_00001TR-ND - Tape & Reel (TR) 3757-PJC7401_R1_00001CT-ND - Cut Tape (CT) 3757-PJC7401_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJC7401_R1_00001 |
Description | SOT-323, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 350mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 443 pF @ 15 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 115mOhm @ 1.5A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.69500 | ¥16.95 |
| 100 | ¥1.05860 | ¥105.86 |
| 500 | ¥0.78184 | ¥390.92 |
| 1,000 | ¥0.69220 | ¥692.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.57816 | ¥1,734.48 |
| 6,000 | ¥0.52057 | ¥3,123.42 |
| 9,000 | ¥0.49119 | ¥4,420.71 |
| 15,000 | ¥0.45817 | ¥6,872.55 |
| 21,000 | ¥0.43861 | ¥9,210.81 |
| 30,000 | ¥0.41958 | ¥12,587.40 |











