
F1206HB30V024TM | |
|---|---|
DigiKey Part Number | 5673-F1206HB30V024TMTR-ND - Tape & Reel (TR) 5673-F1206HB30V024TMCT-ND - Cut Tape (CT) 5673-F1206HB30V024TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206HB30V024TM |
Description | SOLIDMATRIX FUSE, 24VDC, 30A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 270.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) |
Current Rating (Amps) | DC Cold Resistance 0.0012 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.13000 | ¥9.13 |
| 5 | ¥7.59200 | ¥37.96 |
| 10 | ¥7.00100 | ¥70.01 |
| 50 | ¥5.80680 | ¥290.34 |
| 100 | ¥5.35740 | ¥535.74 |
| 250 | ¥4.81592 | ¥1,203.98 |
| 500 | ¥4.44132 | ¥2,220.66 |
| 1,000 | ¥4.09441 | ¥4,094.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.59570 | ¥10,787.10 |
| 6,000 | ¥3.31026 | ¥19,861.56 |
| 9,000 | ¥3.15285 | ¥28,375.65 |
| 15,000 | ¥3.00144 | ¥45,021.60 |











