TN1625-1000G-TR | ||
---|---|---|
DigiKey Part Number | 497-3740-2-ND - Tape & Reel (TR) 497-3740-1-ND - Cut Tape (CT) 497-3740-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TN1625-1000G-TR | |
Description | SCR 1KV 16A D2PAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SCR 1 kV 16 A Standard Recovery Surface Mount D2PAK | |
Datasheet | Datasheet | |
EDA/CAD Models | TN1625-1000G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 1 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 10 A | |
Current - On State (It (RMS)) (Max) | 16 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 190A, 200A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥9.58000 | ¥95.80 |
100 | ¥7.45410 | ¥745.41 |
500 | ¥6.31824 | ¥3,159.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.14685 | ¥5,146.85 |
2,000 | ¥4.84516 | ¥9,690.32 |
5,000 | ¥4.61444 | ¥23,072.20 |
10,000 | ¥4.40146 | ¥44,014.60 |