SI4126DY-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI4126DY-T1-GE3TR-ND - Tape & Reel (TR) SI4126DY-T1-GE3CT-ND - Cut Tape (CT) SI4126DY-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI4126DY-T1-GE3 | |
Description | MOSFET N-CH 30V 39A 8SO | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 39A (Tc) 3.5W (Ta), 7.8W (Tc) Surface Mount 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SI4126DY-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.75mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 105 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4405 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 7.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥16.25500 | ¥162.55 |
100 | ¥12.93460 | ¥1,293.46 |
500 | ¥10.94470 | ¥5,472.35 |
1,000 | ¥9.28641 | ¥9,286.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.82209 | ¥22,055.22 |
5,000 | ¥8.49044 | ¥42,452.20 |