LFSPXO066657 | |
---|---|
DigiKey Part Number | 1923-LFSPXO066657TR-ND - Tape & Reel (TR) 1923-LFSPXO066657CT-ND - Cut Tape (CT) 1923-LFSPXO066657DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO066657 |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥11.58400 | ¥115.84 |
50 | ¥11.31820 | ¥565.91 |
100 | ¥9.70160 | ¥970.16 |
500 | ¥9.43216 | ¥4,716.08 |
1,000 | ¥7.94995 | ¥7,949.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.54570 | ¥22,637.10 |
6,000 | ¥7.27621 | ¥43,657.26 |